20S-CBSF-1.0X1.75X0.3

LeaderTech
861-20SCBSF1017503
20S-CBSF-1.0X1.75X0.3

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 20S-CBSF-1.0X1.75X0.3--20S586--Circuit Board Shield--Formed Fence and Cover--Unassembled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,01 € 45,01 €
41,99 € 419,90 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
SMD/SMT
1.75 in
1 in
0.3 in
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Steel
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99