13-37RH-BD-16

LeaderTech
861-1337RHBD16
13-37RH-BD-16

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.13 X 0.37 BD 16--13-37RH-BD-16--Slot Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,65 € 2.139,00 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
Slot Mount
1.333 ft
0.37 in
0.13 in
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Copper
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
ECCN:
EAR99