13-28U-MAG-16

LeaderTech
861-1328UMAG16
13-28U-MAG-16

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.13 X 0.281 MAG 16--13-28U-MAG-16--Contact Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,44 € 40,44 €
30,99 € 309,90 €
28,65 € 573,00 €
25,63 € 2.563,00 €
25,62 € 6.661,20 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Contacts
Contact Strips & Rings
Adhesive
1.333 ft
0.28 in
0.13 in
Contact
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Copper
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99