11-45C-045-SN-16

LeaderTech
861-1145C045SN16
11-45C-045-SN-16

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.11 X 0.44 X 045 SN 16--11-45C-045-SN-16--Clip-On

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,80 € 36,80 €
28,13 € 281,30 €
25,42 € 508,40 €
22,37 € 2.237,00 €
21,36 € 5.553,60 €
21,35 € 10.675,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
Clip On
1.333 ft
0.45 in
0.11 in
Clip-On
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Copper
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0