11-32RH-SN-16

LeaderTech
861-11-32RH-SN-16
11-32RH-SN-16

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.11 X 0.32 SN 16--11-32RH-SN-16--Slot Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,40 € 66,40 €
48,59 € 485,90 €
36,84 € 736,80 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
Slot Mount
1.333 ft
0.32 in
0.11 in
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Copper
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0