11-28FSV23-SN-16

LeaderTech
861-11-28FSV23-SN-16
11-28FSV23-SN-16

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.11 X 0.28 X 0.23 SN 16--Folded Series Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,05 € 46,05 €
35,31 € 353,10 €
32,63 € 652,60 €
29,19 € 2.919,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
Adhesive
1.333 ft
0.28 in
0.11 in
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Copper
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0