10X-CBS-2.75X7.25X0.125

LeaderTech
861-10-CBS2757250125
10X-CBS-2.75X7.25X0.125

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 10X-CBS-2.75X7.25X0.125--10X301--Circuit Board Shield Cover Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,01 € 45,01 €
42,00 € 420,00 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
SMD/SMT
7.25 in
2.75 in
0.125 in
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Material: Steel
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0