10-CBSA-3.5X3.75X0.13

LeaderTech
861-10A35375013
10-CBSA-3.5X3.75X0.13

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 3.5X3.75 SMD RF Shield 2-Piece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,96 € 64,96 €
45,37 € 453,70 €

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Through Hole Pin
76.2 mm
88.9 mm
3.302 mm
CBS 10
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Steel
Factory Pack Quantity: 21
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99

Circuit Board Shielding (CBS) Shields

LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.