pDS4102-J84/2064V

Lattice
842-PDS4102J84/2064V
pDS4102-J84/2064V

Mfr.:

Description:
Sockets & Adapters 84 P PLCC Skt Adp is pLSI 2064V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,54 € 232,54 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Sockets & Adapters
RoHS: N
Socket Adapters
pDS4102-PM300N
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 84 Pin PLCC Socket Adapter for ispLSI 2064V
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Sockets & Adapters
Series: pDS4102-J84
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8536694040
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE