ispPAC-POWR6AT6-01SN32I

Lattice
842-ISPPAC-POWR6AT
ispPAC-POWR6AT6-01SN32I

Mfr.:

Description:
Supervisory Circuits Prec Prog Pwr Supply Seq Mon Trim IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2450   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 14.945,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QFNS-32
Adjustable
6 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
3.96 V
- 40 C
+ 85 C
ispPAC-POWR6AT6
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Overvoltage Threshold: Adjustable
Product Type: Supervisory Circuits
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Tradename: ispPAC
Undervoltage Threshold: Adjustable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.d

FEATURED PRODUCTS
LATTICE