ispPAC-POWR1220AT8-01T100I

Lattice
842-WR1220AT801T100I
ispPAC-POWR1220AT8-01T100I

Mfr.:

Description:
Supervisory Circuits Prec Prg Pwr Spply S eq. Mon. Mrg Trim I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice ispPAC-POWR1220AT8-01TN100I
Lattice
Supervisory Circuits Prec. Power Supply Seq. Monitor Marg.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Voltage Supervisory
SMD/SMT
TQFP-100
12 Input
Open Collector / Drain
No Manual Reset
No Watchdog
500 ms
3.96 V
- 40 C
+ 85 C
ispPAC-POWR1220
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Overvoltage Threshold: Adjustable
Product Type: Supervisory Circuits
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Tradename: ispPAC
Undervoltage Threshold: 800 mV
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE