ispPAC-CLK5410D-01SN64C

Lattice
842-CLK5410D01SN64C
ispPAC-CLK5410D-01SN64C

Mfr.:

Description:
Clock Drivers & Distribution 3.3V 10 diff. outputs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Clock Drivers & Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2:10
HCSL, HSTL, LVDS, LVPECL, SSTL, MLVDS
400 MHz
HCSL, HSTL, LVDS, LVPECL, MLVDS, SSTL
QFN-64
3 V
3.6 V
ispPAC-CLK5410D
0 C
+ 85 C
Tray
Brand: Lattice
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 94 mA
Product: Zero Delay Buffers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: ispClock
Type: Zero Delay Programmable PLL Clock Generator
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE