ispLSI2032-135LT44

Lattice
842-SPLSI2032135LT44
ispLSI2032-135LT44

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices USE ispMACH 4000V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ispLSI 2032A
SMD/SMT
TQFP-44
5 V
32 Macrocell
32 I/O
0 C
+ 70 C
137 MHz
10 ns
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 1000
Number of Logic Array Blocks - LABs: 8
Operating Supply Current: 40 mA
Product Type: CPLD - Complex Programmable Logic Devices
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: ispLSI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310055
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE