PN-T176/LC4256

Lattice
842-PNT176/LC4256
PN-T176/LC4256

Mfr.:

Description:
Sockets & Adapters 176-P TQFP Skt Adp i spMACH 4256V/B/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
327,57 € 327,57 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Sockets & Adapters
RoHS:  
Socket Adaptes
pDS4102-PM300N
Brand: Lattice
Description/Function: 176 Pin TQFP Socket Adapter for ispMACH 4256V/B/C,
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Sockets & Adapters
Series: LC4000 Sockets
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8536694040
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE