OR4E02-3BM416C

Lattice
842-OR4E02-3BM416C
OR4E02-3BM416C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 4992 LUT 405 I/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
OR4E02
0 bit
290 I/O
1.425 V
1.575 V
0 C
+ 70 C
SMD/SMT
PBGAM-416
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Frequency: 20 MHz
Moisture Sensitive: Yes
Number of Gates: 397000
Number of Logic Array Blocks - LABs: 624 LAB
Operating Supply Voltage: 5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310060
ECCN:
3A001.a.7.a

FEATURED PRODUCTS
LATTICE