M4A3-64/32-10JC

Lattice
842-M4A364/3210JC
M4A3-64/32-10JC

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices HI PERF E2CMOS PLD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
M4A3
SMD/SMT
PLCC-44
3.3 V
64 Macrocell
32 I/O
0 C
+ 70 C
125 MHz
10 ns
Tube
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Memory Type: EEPROM
Moisture Sensitive: Yes
Number of Gates: 2500
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 26
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: ispMACH 4A
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310055
JPHTS:
8542310394
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE