LPTM21-1AFTG237I

Lattice
842-LPTM211AFTG237I
LPTM21-1AFTG237I

Mfr.:

Description:
Power Management Specialised - PMIC Platform Manager 2, Power and Digital Board Management, 1280LUTs, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,81 € 24,81 €
22,86 € 571,50 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Power Management Specialised - PMIC
RoHS:  
LPTM21
Controller
SMD/SMT
BGA-237
23 mA
3.465 V
2.8 V
13.2 V
- 40 C
+ 100 C
10 uA
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage Range: 2.8 V to 3.465 V
Moisture Sensitive: Yes
Output Voltage Range: - 300 mV to 13.2 V
Product: Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Platform Manager 2 Family

Lattice Semiconductor Platform Manager 2 Family comprises of LPTM21x in-system programmable hardware management controllers and an L-ASC10 in-system hardware management expander. This family of devices features programmable analog with FPGA on a single chip to integrate all hardware management functions in a circuit board. Hardware management includes power, thermal, and control plane management. The Platform Manager 2 Family of products offers increased reliability through precision voltage monitoring and high scalability with optimized hardware management.

FEATURED PRODUCTS
LATTICE