LIFCL-33U-8USG84C

Lattice
842-LIFCL-33U8USG84C
LIFCL-33U-8USG84C

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice CrossLink-NX Embedded Vision Bridging & Processing FPGA with USB 3.0 and AON (Sleep Mode)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
33,88 € 135.520,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
33000 LE
1.15 Mbit
44 I/O
950 mV
1.05 V
0 C
+ 85 C
SMD/SMT
WLCSP-84
Reel
Brand: Lattice
Distributed RAM: 220 kbit
Embedded Block RAM - EBR: 64 kbit
Maximum Operating Frequency: 450 MHz
Moisture Sensitive: Yes
Number of Gates: 1
Operating Supply Voltage: 1 V
Product Type: FPGA
Factory Pack Quantity: 4000
Subcategory: Programmable Logic ICs
Total Memory: 1.436 Mb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE