LFXP2-30E-7FN672C

Lattice
842-LFXP2-30E7FN672C
LFXP2-30E-7FN672C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 30K LUTs 472 I/O DSP 1.2V -7 Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,51 € 6.780,40 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFXP2
29000 LE
14500 ALM
387 kbit
472 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FPBGA-672
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Distributed RAM: 56 kbit
Embedded Block RAM - EBR: 387 kbit
Maximum Operating Frequency: 420 Mhz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3625 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Total Memory: 443 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.d

XP2 Non-Volatile Field Programmable Gate Arrays

Lattice's LatticeXP2 non-volatile field programmable gate arrays combine a look-up table-based FPGA fabric with Flash non-volatile cells in a flexiFlash™ architecture. The flexiFlash architecture provides instant-on, small footprint, on-chip storage with FlashBAK™ embedded block memories, Serial TAG memory, and design security. The devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops, pre-engineered source synchronous I/O, and enhanced sysDSP blocks. The product is ideal for high-volume and low-cost applications.

FEATURED PRODUCTS
LATTICE