LFX200EC-03F256C

Lattice
842-X200EC03F256C
LFX200EC-03F256C

Mfr.:

Description:
FPGA - Field Programmable Gate Array E-Series, 210K Gates, 160 I/O, ispJTAG, 1.8V, -3 Speed

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LFX200EC
2704 LE
111 kbit
208 I/O
1.65 V
1.95 V
0 C
+ 85 C
SMD/SMT
FPBGA-256
Brand: Lattice
Distributed RAM: 43 kbit
Embedded Block RAM - EBR: 111 kbit
Moisture Sensitive: Yes
Number of Gates: 210000
Number of Logic Array Blocks - LABs: 676 LAB
Operating Supply Voltage: 1.8 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Total Memory: 154 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310060
ECCN:
3A991.d.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE