LFMXO4-050HC-6TSG144I

Lattice
842-XO4050HC6TSG144I
LFMXO4-050HC-6TSG144I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 2.5/3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,34 € 24,34 €
22,43 € 560,75 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFMXO4-050
4320 LE
0 bit
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: MachXO4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
3A991.d

MachXO4™ Field-Programmable Gate Arrays

Lattice Semiconductor MachXO4™ Field-Programmable Gate Arrays (FPGAs) expand Lattice Semiconductor’s ultra-low-density FPGA portfolio with advanced features that deliver flexibility and efficiency. The MachXO4 devices combine low power consumption, embedded flash, high I/O density, and instant-on capability to meet the needs of modern systems. With exceptional I/O density in compact packages, MachXO4 integrates hardened functions that help minimize system cost and footprint. Broad programmability and native support for industry-standard interfaces make these FPGAs a scalable solution for evolving connectivity and control applications.

FEATURED PRODUCTS
LATTICE