LFEC6E-4F256C

Lattice
842-LFEC6E-4F256C
LFEC6E-4F256C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 6.1 LUT 195 I/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LFEC6E
6100 LE
92 kbit
195 I/O
1.14 V
1.26 V
- 40 C
+ 85 C
SMD/SMT
FPBGA-256
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 25 kbit
Embedded Block RAM - EBR: 92 kbit
Maximum Operating Frequency: 378 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 762.5 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 117 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310060
MXHTS:
8542310399
ECCN:
3A991.d.1

FEATURED PRODUCTS
LATTICE