LFEC10E-4FN484C

Lattice
Not Assigned
LFEC10E-4FN484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 10.2K LUTs Pb-Free

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
LFEC10E
10200 LE
276 kbit
288 I/O
1.14 V
1.26 V
0 C
+ 70 C
SMD/SMT
FPBGA-484
Tray
Brand: Lattice
Distributed RAM: 41 kbit
Embedded Block RAM - EBR: 276 kbit
Maximum Operating Frequency: 378 MHz
Number of Logic Array Blocks - LABs: 1275 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 317 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542310000
USHTS:
8542310060
MXHTS:
85423199
ECCN:
3A001.a.7.a

FEATURED PRODUCTS
LATTICE