LFE2-70SE-7FN672C

Lattice
842-LFE2-70SE7FN672C
LFE2-70SE-7FN672C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 68K LUTs 500 I/O S-Ser DSP 1.2V -7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,64 € 10.225,60 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFE2-70SE
68000 LE
34000 ALM
1.01 Mbit
500 I/O
1.14 V
1.26 V
0 C
+ 85 C
750 Mb/s
SMD/SMT
FPBGA-672
Tray
Brand: Lattice
Distributed RAM: 136 kbit
Embedded Block RAM - EBR: 1032 kbit
Maximum Operating Frequency: 420 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8500 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Total Memory: 1168 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE