LFE2-35SE-6FN484C

Lattice
842-FE2-35SE-6FN484C
LFE2-35SE-6FN484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 32K LUTs 331 I/O S Series DSP 1.2V -6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,54 € 5.552,40 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFE2-35SE
32000 LE
16000 ALM
332 kbit
331 I/O
1.14 V
1.26 V
0 C
+ 85 C
750 Mb/s
SMD/SMT
FPBGA-484
Tray
Brand: Lattice
Distributed RAM: 64 kbit
Embedded Block RAM - EBR: 332 kbit
Maximum Operating Frequency: 357 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4000 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 396 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE