LFE2-20E-5FN256C

Lattice
842-LFE2-20E-5FN256C
LFE2-20E-5FN256C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 21K LUTs 193 I/O DSP 1.2V -5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,64 € 54,64 €
51,38 € 1.284,50 €
48,40 € 4.356,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFE2-20E
21000 LE
10500 ALM
276 kbit
193 I/O
1.14 V
1.26 V
0 C
+ 85 C
622 Mb/s
SMD/SMT
FPBGA-256
Tray
Brand: Lattice
Distributed RAM: 42 kbit
Embedded Block RAM - EBR: 276 kbit
Maximum Operating Frequency: 311 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2625 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 318 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE