LFE2-12E-5FN484C

Lattice
842-LFE212E5FN484C
LFE2-12E-5FN484C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 12K LUTs 297 I/O DSP 1.2V -5 Spd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,04 € 57,04 €
49,94 € 1.248,50 €
49,93 € 5.991,60 €
2.040 Quote

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFE2-12E
12000 LE
6000 ALM
221 kbit
297 I/O
1.14 V
1.26 V
0 C
+ 85 C
622 Mb/s
SMD/SMT
FPBGA-484
Tray
Brand: Lattice
Distributed RAM: 24 kbit
Embedded Block RAM - EBR: 221 kbit
Maximum Operating Frequency: 311 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1500 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 245 kbit
Unit Weight: 13,056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECP2/M™ FPGAs

Lattice's ECP2™ and LatticeECP2M™ families of Field Programmable Gate Arrays (FPGAs) integrate high-performance FPGA features in a low-cost device. The ECP2 family features high-performance DSP blocks, up to 70K LUT capacity, support for DDR2 memory interfaces at 533Mbps, and up to 840Mbps generic LVDS performance. The ECP2M offers embedded SERDES, 100K LUT, and memory capacity up to 5.3Mbits.

FEATURED PRODUCTS
LATTICE