LFD2NX-VERSA-EVN

Lattice
842-LFD2NX-VERSA-EVN
LFD2NX-VERSA-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools Certus-NX Versa Evaluation Board

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
5
Expected 6/23/2026
6
Expected 7/6/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,61 € 261,61 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
LFD2NX
Brand: Lattice
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Certus-NX
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
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
4A994.i
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Certus-NX Versa Development Boards

Lattice Semiconductor Certus-NX Versa Development Boards allow designers to investigate and experiment with the features of the Certus-NX Field Programmable Gate Array (FPGA). These boards enable designers to evaluate the Certus-NX FPGA connectivity features. These features include PCI Express (5Gbps), SGMII (1.25Gbps), DDR3 memory interface (1066Mbps x 16 data width), and a camera sensor interface (using D-PHY soft IP). The Lattice Semiconductor Certus-NX Versa Development Boards feature the Certus-NX low-power general-purpose FPGA with 40K logic cells in a 256-BGA package. Board functions are expanded via three Digilent Peripheral Module (Pmod™) headers available on the boards.

FEATURED PRODUCTS
LATTICE