LFD2NX-40-8MG121I

Lattice
842-LFD2NX408MG121I
LFD2NX-40-8MG121I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,84 € 55,84 €
51,43 € 1.285,75 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFD2NX-40
39000 LE
1.48 Mbit
81 I/O
1 V
1 V
- 40 C
+ 100 C
1.5 Gb/s
SMD/SMT
csfBGA-121
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 240 kbit
Embedded Block RAM - EBR: 84 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 490
Subcategory: Programmable Logic ICs
Tradename: Certus-NX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99

Certus™-NX FPGAs

Lattice Semiconductor Certus™-NX FPGAs supply up to twice the I/O density per mm2 compared to similar competing FPGAs. The Certus-NX FPGAs provide best-in-class power savings, small size, reliability, instant-on performance, and support fast PCI Express (PCIe) and Gigabit Ethernet interfaces to enable data co-processing, signal bridging, and system control. The FPGAs are built on the Lattice Nexus™ FPGA platform, using low-power 28nm FD-SOI technology. The devices combine the extreme flexibility of an FPGA with the low power and high reliability (due to extremely low SER) of FD-SOI technology. The Certus-NX family of low-power general-purpose FPGAs can be used in a wide range of applications across multiple markets and optimized for bridge and processing needs in Edge applications.

FEATURED PRODUCTS
LATTICE