LFD2NX-40-7BG196C

Lattice
842-LFD2NX407BG196C
LFD2NX-40-7BG196C

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,88 € 45,88 €
39,95 € 998,75 €
38,46 € 3.846,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LFD2NX-40
39000 LE
1.48 Mbit
150 I/O
950 mV
1.05 V
0 C
+ 85 C
SMD/SMT
caBGA-196
Tray
Brand: Lattice
Distributed RAM: 240 kbit
Embedded Block RAM - EBR: 84 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 168
Subcategory: Programmable Logic ICs
Tradename: Certus-NX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Certus™-NX FPGAs

Lattice Semiconductor Certus™-NX FPGAs supply up to twice the I/O density per mm2 compared to similar competing FPGAs. The Certus-NX FPGAs provide best-in-class power savings, small size, reliability, instant-on performance, and support fast PCI Express (PCIe) and Gigabit Ethernet interfaces to enable data co-processing, signal bridging, and system control. The FPGAs are built on the Lattice Nexus™ FPGA platform, using low-power 28nm FD-SOI technology. The devices combine the extreme flexibility of an FPGA with the low power and high reliability (due to extremely low SER) of FD-SOI technology. The Certus-NX family of low-power general-purpose FPGAs can be used in a wide range of applications across multiple markets and optimized for bridge and processing needs in Edge applications.

FEATURED PRODUCTS
LATTICE