LCMXO3L-4300E-5UWG81ITR

Lattice
842-XO3L43E5UWG81ITR
LCMXO3L-4300E-5UWG81ITR

Mfr.:

Description:
FPGA - Field Programmable Gate Array MachXO3, 4320 LUTs 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
5,48 € 21.920,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO3L
4300 LE
2150 ALM
92 kbit
63 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
900 Mb/s
SMD/SMT
WLCSP-81
Reel
Brand: Lattice
Distributed RAM: 34 kbit
Embedded Block RAM - EBR: 92 kbit
Maximum Operating Frequency: 400 MHz
Number of Logic Array Blocks - LABs: 540 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 4000
Subcategory: Programmable Logic ICs
Tradename: MachXO3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
EAR99

MachXO3™ FPGAs

Lattice Semiconductor MachXO3™ FPGA family is the smallest, lowest-cost-per I/O programmable platform aimed at expanding system capabilities and bridging emerging connectivity interfaces using both parallel and serial I/O. MachX03 simplifies the implementation of emerging connectivity interfaces MIPI, PCIe, and GbE, for example by matching advanced, small-footprint packaging with on-chip resources. 

FEATURED PRODUCTS
LATTICE