LCMXO2-4000HE-DSIB-EVN

Lattice
842-XO24000HEDSIBEVN
LCMXO2-4000HE-DSIB-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools MachXO2 Dual Sensor Interface Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,50 € 279,50 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
LCMXO2-4000
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: MachXO2 Dual Sensor Interface Board
Dimensions: 113 mm x 65 mm
For Use With: LFE3-70EA-HDR60-DKN
Interface Type: Parallel, Serial
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Series: LCMXO2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MachXO2
Unit Weight: 141,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE