LCMXO2-2000HC-5BG256I

Lattice
842-XO22000HC5BG256I
LCMXO2-2000HC-5BG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 5 Spd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,81 € 20,81 €
18,19 € 454,75 €
17,50 € 2.082,50 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
2112 LE
1056 ALM
74 kbit
206 I/O
2.375 V
3.6 V
- 40 C
+ 100 C
SMD/SMT
CABGA-256
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Distributed RAM: 16 kbit
Embedded Block RAM - EBR: 74 kbit
Maximum Operating Frequency: 323 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 264 LAB
Operating Supply Current: 82 uA
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 119
Subcategory: Programmable Logic ICs
Total Memory: 170 kbit
Tradename: MachXO2
Unit Weight: 2,784 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.d

FEATURED PRODUCTS
LATTICE