LCMXO2-1200HC-4TG100CR1

Lattice
842-21200HC4TG100CR1
LCMXO2-1200HC-4TG100CR1

Mfr.:

Description:
FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 3.3V -4 Speed COM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LCMXO2-1200HC-4TG100C
Lattice
FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 3.3V -4 SPD

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LCMXO2
1280 LE
640 ALM
64 kbit
80 I/O
2.375 V
3.6 V
0 C
+ 70 C
SMD/SMT
TQFP-100
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Distributed RAM: 10 kbit
Embedded Block RAM - EBR: 64 kbit
Maximum Operating Frequency: 140.315 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 160 LAB
Operating Supply Current: 3.49 mA
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Total Memory: 138 kbit
Tradename: MachXO2
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310060
MXHTS:
8542310399
ECCN:
3A991.d.1

FEATURED PRODUCTS
LATTICE