LC4256V-B-EVN

Lattice
842-LC4256V-B-EVN
LC4256V-B-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools ispMACH4256V Breakout Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,94 € 188,94 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
Breakout Boards
CPLD
ispMACH 4256V
Brand: Lattice
Description/Function: Breakout board for ispMACH 4256V
Dimensions: 3 in x 3 in
Interface Type: USB
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Tray
Product Type: Programmable Logic IC Development Tools
Series: LC4256V
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ispMACH
Unit Weight: 318,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

LC4256V Breakout Board

Lattice Semiconductor LC4256V Breakout Board is simple low-cost board for the LC4256V family of ICs. The LC4256 has convenient access to densely-spaced IOs on the device connected to 100-mil header holes. Evaluate function and performance of IO cells with test probes, jumper wires or pin headers. The board features a 3x3" form factor with a USB mini-B connector for power and programming. The board also features an LED array and prototype area. 

FEATURED PRODUCTS
LATTICE