LAV-AT-E30-3ASG410C

Lattice
842-LAVATE303ASG410C
LAV-AT-E30-3ASG410C

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
262000 LE
14.4 Mbit
247 I/O
0 C
+ 85 C
SMD/SMT
FOWLP-410
Tray
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 1700 kb
Embedded Block RAM - EBR: 400 kb
Maximum Operating Frequency: 2.4 GHz
Moisture Sensitive: Yes
Operating Supply Voltage: 820 mV
Product Type: FPGA
Factory Pack Quantity: 210
Subcategory: Programmable Logic ICs
Total Memory: 16.5 Mbit
Tradename: Avant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d

FEATURED PRODUCTS
LATTICE