LAV-AT-E30-2CBG484I

Lattice
842-LAVATE302CBG484I
LAV-AT-E30-2CBG484I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice Avant Mid-Range General Purpose FPGA on Avant platform (16nm FinFET)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 84   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
251,89 € 21.158,76 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
262000 LE
14.4 Mbit
329 I/O
- 40 C
+ 100 C
SMD/SMT
FCCSP-484
Tray
Brand: Lattice
Distributed RAM: 1700 kb
Embedded Block RAM - EBR: 400 kb
Maximum Operating Frequency: 2.4 GHz
Moisture Sensitive: Yes
Operating Supply Voltage: 820 mV
Product Type: FPGA
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Total Memory: 16.5 Mbit
Tradename: Avant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE