LAE3-35EA-6FN484E

Lattice
842-LAE335EA6FN484E
LAE3-35EA-6FN484E

Mfr.:

Description:
FPGA - Field Programmable Gate Array LatticeECP3 Auto 34K LUTs, 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,97 € 18.291,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LAE3-35EA-6FN
33000 LE
16500 ALM
1.3 Mbit
295 I/O
1.2 V
1.2 V
- 40 C
+ 125 C
3.2 Gb/s
SMD/SMT
FPBGA-484
AEC-Q100
Tray
Brand: Lattice
Distributed RAM: 68 kbit
Embedded Block RAM - EBR: 1327 kbit
Maximum Operating Frequency: 375 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4125 LAB
Operating Supply Current: 49.4 mA
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Total Memory: 1395 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE