LA4032ZC-75TN48E

Lattice
842-LA4032ZC75TN48E
LA4032ZC-75TN48E

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices Auto Grade (AEC-Q100 ) ispMACH4032Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.235

Stock:
1.235 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1235 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €
3,01 € 75,25 €
2,91 € 291,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
LA4032ZC-75TN
SMD/SMT
TQFP-48
1.8 V
32 Macrocell
32 I/O
- 40 C
+ 125 C
168 MHz
7.5 ns
AEC-Q100
Tray
Brand: Lattice
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2
Operating Supply Current: 50 uA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 250
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310055
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE