ICE5LP4K-SWG36ITR

Lattice
842-ICE5LP4KSWG36ITR
ICE5LP4K-SWG36ITR

Mfr.:

Description:
FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
6,76 € 33.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
8,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
ICE5LP
3520 LE
1760 ALM
80 kbit
26 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
WLCSP-36
Reel
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Frequency: 48 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 440 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 5000
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
EAR99

iCE40 Ultra FPGAs

Lattice Semiconductor iCE40 Ultra FPGAs deliver unique sensor based features and functions to mobile devices. iCE40 Ultra FPGAs offer up to 3520 LUTs and up to 26 I/O's for customized interfaces. iCE40 Ultra requires less power than previous devices. It is offered in an ultra-small 2.06mm x 1.71mm x 0.51mm WLCSP package. Integrated hard IP and programmable logic enable rapid customization. The iCE40 Ultra is ideal for IR remote functions, barcode reading, touch sensing, and user identification.

FEATURED PRODUCTS
LATTICE