ICE40UL1K-CM36AITR

Lattice
842-CE40UL1KCM36AITR
ICE40UL1K-CM36AITR

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.160

Stock:
8.160 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
3,01 € 75,25 €
2,86 € 286,00 €
Full Reel (Order in multiples of 4000)
2,86 € 11.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,67 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
iCE40UL
1248 LE
624 ALM
56 kbit
26 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
UCBGA-36
Reel
Cut Tape
MouseReel
Brand: Lattice
Maximum Operating Frequency: 48 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 156 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 4000
Subcategory: Programmable Logic ICs
Tradename: UltraLite
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
EAR99

iCE40 UltraLite FPGAs

Lattice Semiconductor iCE40 UltraLite FPGAs are optimum logic, small footprint, low I/O count, ultra-low-power FPGAs and Sensor Managers with instant-on capability. The  iCE40 UltraLite FPGAs are designed for ultra-low power mobile applications, like smartphones, tablets, and hand-held devices. Lattice iCE40 UltraLite family includes integrated blocks to interface with virtually all mobile sensors and application processors. They also feature two on-chip oscillators, 9.7kHz, and 48MHz. The LFOSC (9.7kHz) is ideal for low power function in always-on applications, while HFOSC (48MHz) can be used for awakening activities.

FEATURED PRODUCTS
LATTICE