ICE40LP1K-CM81TR1K

Lattice
842-CE40LP1KCM81TR1K
ICE40LP1K-CM81TR1K

Mfr.:

Description:
FPGA - Field Programmable Gate Array iCE40LM FPGA 1100 Logic Cells

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,64 € 6.640,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
iCE40LP
1280 LE
640 ALM
64 kbit
63 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
UCBGA-81
Reel
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Frequency: 1.066 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 160 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1000
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
EAR99

iCE40 Series MobileFPGA Family

Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

iCE40 LP Series MobileFPGA Family

Lattice Semiconductor iCE40 LP Series MobileFPGA Family includes tablet-targeted devices optimized for high performance. The iCE40 LP Series Family is 80% faster than the iCE65 Series, utilizing proven, high-volume 40nm, low-power CMOS technology. These FPGAs feature low-cost packages, tablet resolution HD video, and imaging. The Lattice Semiconductor iCE40 LP FPGAs also features an integrated Phase-Locked Loop (PLL), up to 533MHz PLL output, and a complete iCEcube development system.

FEATURED PRODUCTS
LATTICE