ICE40HX8K-BG121TR

Lattice
842-ICE40HX8KBG121TR
ICE40HX8K-BG121TR

Mfr.:

Description:
FPGA - Field Programmable Gate Array iCE40 HX Ultra Low-Power, 7680 LUTs, 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,91 € 21.820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
iCE40HX
7680 LE
3840 ALM
128 kbit
93 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
CABGA-121
Reel
Brand: Lattice
Maximum Operating Frequency: 1.066 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 960 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 2000
Subcategory: Programmable Logic ICs
Total Memory: 128 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
EAR99

iCE40 Series MobileFPGA Family

Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

iCE40™HX Series MobileFPGA Family

Lattice Semiconductor iCE40™HX Series MobileFPGA Family is a tablet-targeted series optimized for high-performance. The iCE40 HX Series Family is 80% faster than the iCE65 Series and utilizes proven, high-volume 40nm, low-power CMOS technology. These FPGAs feature low-cost package, tablet resolution HD video, and imaging. Also included is integrated Phase-Locked Loop (PLL), up to 533MHz PLL output, and complete iCEcube development system.

FEATURED PRODUCTS
LATTICE