ICE40HX4K-BG121

Lattice
842-ICE40HX4K-BG121
ICE40HX4K-BG121

Mfr.:

Description:
FPGA - Field Programmable Gate Array iCE40 HX Ultra Low-Power, 3520 LUTs, 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,16 € 9,16 €
7,96 € 199,00 €
7,66 € 766,00 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
iCE40HX
3520 LE
1760 ALM
80 kbit
93 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
CABGA-121
Tray
Brand: Lattice
Maximum Operating Frequency: 1.066 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 440 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 260
Subcategory: Programmable Logic ICs
Total Memory: 80 kbit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
EAR99

iCE40 Series MobileFPGA Family

Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

iCE40™HX Series MobileFPGA Family

Lattice Semiconductor iCE40™HX Series MobileFPGA Family is a tablet-targeted series optimized for high-performance. The iCE40 HX Series Family is 80% faster than the iCE65 Series and utilizes proven, high-volume 40nm, low-power CMOS technology. These FPGAs feature low-cost package, tablet resolution HD video, and imaging. Also included is integrated Phase-Locked Loop (PLL), up to 533MHz PLL output, and complete iCEcube development system.

FEATURED PRODUCTS
LATTICE