GAL22V10D-25LP

Lattice
842-GAL22V10D25LP
GAL22V10D-25LP

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices 5V 22 I/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: SPLD - Simple Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
10
38.5 MHz
25 ns
0 C
+ 75 C
Through Hole
PDIP-24
Tube
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Operating Supply Current: 90 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: GAL22V10D
Factory Pack Quantity: 15
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.75 V
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310065
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE