GAL20V8B-15LP

Lattice
842-GAL20V8B15LP
GAL20V8B-15LP

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices 5V 20 I/O

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: SPLD - Simple Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
8
62.5 MHz
15 ns
0 C
+ 75 C
Through Hole
PDIP-24
Tube
Brand: Lattice
Moisture Sensitive: Yes
Operating Supply Current: 90 mA
Product Type: SPLD - Simple Programmable Logic Devices
Series: GAL20V8B
Factory Pack Quantity: 15
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.75 V
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310065
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LATTICE