DP-VIP-O-EVN

Lattice
842-DP-VIP-O-EVN
DP-VIP-O-EVN

Mfr.:

Description:
Video IC Development Tools DisplayPort VIP Output Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,99 € 141,99 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Video IC Development Tools
RoHS:  
Development Kits
DisplayPort VIP
SN75DP130
2.5 V, 3.3 V, 12 V
Bulk
Brand: Lattice
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 211,578 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DisplayPort VIP Output Board

Lattice Semiconductor DisplayPort Video Interface Platform (VIP) Output Board is designed to work with the lattice VIP board interconnect system. This output board features an integrated Texas Instruments SN75DP130 DisplayPort 1:1 redriver, a mini DisplayPort (mDP) connector, and two 60-pin rugged high-speed headers. The DisplayPort VIP output board simplifies the design with an industry-proven DisplayPort redriver and utilizes mDP connectors for receiving video data. This output board receives up to 4-lanes of DisplayPort from the upstream processor board through connector J1. The main link, control, and aux channel are sent through the redriver, which regenerates the DisplayPort high-speed digital link to the mDP connector.

FEATURED PRODUCTS
LATTICE