XPW100100B-01

Lantronix
515-XPW100100B-01
XPW100100B-01

Mfr.:

Description:
Servers xPico Wi-Fi Device Server Module, Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,00 € 42,00 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
RoHS:  
Wireless Device Servers
2.4 GHz
921 kb/s
GPIO, SPI, USB 2.0, WiFi
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 26.1 mm x 18.3 mm x 3 mm
Product Type: Servers
Protocol - WiFi - 802.11: WiFi
Series: XPICOWIFI
Factory Pack Quantity: 200
Subcategory: Ethernet & Communication Modules
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

xPico® WiFi Embedded Wireless Device Servers

Lantronix's xPico® Wi-Fi® Embedded Wireless Device Servers are flexible and mobile-ready Wi-Fi solution for M2M and IoT applications. These devices reduce the development costs, shorten the time to market, and leverage the mobile solutions. The xPico Wi-Fi is a pin and form factor compatible state-of-the-art member of the xPico family. These servers provide low-power, Soft AP and simultaneous client mode, full IP, and WLAN stacks.

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.