XPCW1002100S

Lantronix
515-XPCW1002100S
XPCW1002100S

Mfr.:

Description:
Servers xPico Wi-Fi W1002 18.3 x 26.1 x 3.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,79 € 32,79 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
RoHS:  
Wireless Device Servers
ARM Cortex M3
2.4 GHz
921 kb/s
2 Port
GPIO, SPI, USB 2.0
3 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 26.1 mm x 18.3 mm x 3 mm
Product Type: Servers
Protocol - WiFi - 802.11: WiFi
Series: xPico Wi-Fi
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: xPico
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C