XPC600300P

Lantronix
515-XPC600300P
XPC600300P

Mfr.:

Description:
Gateways Lantronix xPico 600, WIRELESS GATEWAY, M.2 3030, SAMPLE, WI-FI6, BT/BLE 5.4, DUAL U.FL ANTENNA, FAST ETHERNET, SERIAL, USB, I2C, SPI, SDIO, GPIO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 6/24/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,28 € 22,28 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
RoHS:  
Wireless Gateway
4 Mb/s
I2C, GPIO, SPI
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 28.5 mm x 18 mm x 3.15 mm
Product Type: Gateways
Protocol - WiFi - 802.11: WiFi
Series: xPico 600
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: xPico
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

xPico® 600 Embedded IoT Gateways

Lantronix xPico® 600 Embedded IoT Gateways deliver seamless and secure Ethernet, Wi-Fi®, and BLUETOOTH® connectivity. The xPico 600 series integrates with Lantronix Percepxion™, a cloud-based IoT edge solution, enabling OEMs to build and deploy smart, connected products with reduced complexity and lower risk.